HP 628X7ET#ABU Pro 400 G9 Intel® Core™ i5 i5-13500 16 GB DDR4-SDRAM 512 GB SSD

MPN
628X7ET#ABU
Brand
HP
UPC-12
197961463590
Order Code
70-4111
Country of Origin
Czech Republic
Qty Unit Price (Ex VAT)
1+ £978.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 06/08/2026

Versatile to meet your ever-changing business needs
The HP Pro SFF 400 Desktop provides users in hybrid work environments with the commercial-grade configuration options and connectivity in a space-saving design. This PC is powered by the latest Intel processor[2] and protected with always-on security you can trust.
  • Intel Core™ i5-13500 (up to 4.8 GHz with Intel Turbo Boost Technology, 24 MB L3 cache, 14 cores, 20 threads)
  • Windows 11 Pro
  • Intel UHD Graphics 770
  • 16 GB DDR4-3200 MT/s (1 x 16 GB), 512 GB PCIe NVMe™ SSD
Type Desktop PC
Size 16GB

Reviews

Be the first to submit a review

Trustpilot