HP 5TW13AA#ABU USB-C/A Universal Dock G2

MPN
5TW13AA#ABU
Brand
HP
UPC-12
193905208760
Order Code
70-2789
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £257.06
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 09/11/2026

Universal docking for legacy and current notebooks
Get to work fast with one cable from your USB-A- and USB-C™-enabled notebooks[1] to your displays, devices, and wired network with the flexible, compact HP USB-C/A Universal Dock G2. The dock is driven by DisplayLink and compatible with notebooks from HP, Apple, Dell, Lenovo, and more.[2]
  • Designed with universal compatibility in mind, this dock works with both HP and non-HP USB-A-, USB-C™-, and Thunderbolt™-enabled notebooks.[1]
  • Add your accessories and up to three 4K displays[3] to the dock. Then simply connect it to your notebook[1] through a single USB-C™ cable to access your devices and charge your PC.
  • Use the included USB-A Adapter to connect your USB notebook to the dock and access your accessories and up to two 4K displays.[4] Use the optional HP 4.5 mm and USB-C Dock Adapter G2[5] for legacy device barrel charging.
  • Help IT secure and remotely manage your deployed commercial HP notebooks[1] and the dock with advanced network manageability features that include PXE Boot, LAN/WLAN switching, and WoL and MAC Address Pass-Through in all power states.
  • Reclaim your desk with a compact dock that takes up only 5 x 5 inches of space.
  • Empower your IT to manage and track your docks by product name, serial number, and MAC Address from anywhere with the time-saving, easy-to-use Electronic Tag (eTag) asset management tool.[6]
  • Updating your dock fleet has never been easier. IT can save time by pushing dock firmware updates to managed notebooks for later installation on the dock, even when they’re disconnected from each other.[7]
Host Connection USB

Reviews

Be the first to submit a review

Trustpilot