HP 4Z514AA Prelude Pro Laptop Bag Dark grey 39.6 cm (15.6") laptops

MPN
4Z514AA
Brand
HP
EAN-13
0196188549520
Order Code
16-5328
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £36.49 £31.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

HP 4Z514AA, also known by its GTINs 00196188549520 and 04573595712697, presents a reliable solution with the HP Prelude Pro Laptop Bag, designed to accommodate laptops up to 39.6 cm (15.6 inches) in size. Constructed in a sleek dark grey finish, the bag provides essential protection for portable computing devices, featuring durable materials that offer resistance against daily wear and tear. This bag is particularly suitable for professionals and students who require a dependable means of transporting laptops for engineering tasks, ensuring devices remain secure during commutes or travel between workspaces. With its ergonomic design, this laptop bag caters to the functional needs of those in technical fields who demand both practicality and safety for their electronic equipment.
Type Briefcase
Colour Grey
Height 285.8mm
Width 406.4mm
Box contents HP Prelude Pro 15.6-inch Laptop Bag; Documentation
Colour name Charcoal
Compatibility Fits most 15.6-inch diagonal laptops.
Depth 69.9mm
Design Toploader
Dimensions (W x H x D) 406.4 x 285.8 x 69.9 mm
Harmonized System (HS) code 84733080
HP segment Home
Laptop Size 39,6 cm (15,6")
Material Polyester
Maximum screen size 39.6 cm (15.6)
Package depth 285.8mm
Package height 6.99mm
Package weight 420g
Package width 406.4mm
Product main colour Grey
Protection features Water resistant
Surface colouration Monochromatic
Trolley retainer strap Yes
UNSPSC-code 53121706
Water-resistant Yes
Weight 420g

Reviews

Be the first to submit a review

Trustpilot