HP 3E5F8AA Renew Laptop Bag Black 15.6 inch Suitable for up to 39.6 cm laptops

MPN
3E5F8AA
Brand
HP
EAN-13
0195908323013
Order Code
16-5321
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £31.07 £26.41
10+ £25.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 35 availableBack-order availability date - 03/12/2026

HP 3E5F8AA, also identified by the barcode 00195908323013, is a black laptop bag designed to accommodate laptops up to 15.6 inches, equivalent to 39.6 centimetres. This bag is part of the HP Renew series, which focuses on utilising sustainable materials, potentially reducing environmental impact. Engineered for durability and convenience, the bag features a robust construction with padded compartments to protect electronic devices during travel. Suitable for professional and academic environments, the HP Renew Laptop Bag is designed to facilitate the secure transport of laptops for engineers and professionals who require reliable protection for their computing devices on site visits or between working locations.
Type Briefcase
Colour Black
Height 29cm
Width 39cm
Box contents HP Renew Business 15.6-inch Laptop Bag; Documentation
Colour name Black
Compatibility Fits most 15.6-inch diagonal laptops.
Depth 6.5cm
Dimensions (W x H x D) 39 x 29 x 6.5 cm
Harmonized System (HS) code 84733080
HP segment Business
Laptop Size 39,6 cm (15,6")
Material Polyester
Maximum screen size 39.6 cm (15.6)
Package depth 65mm
Package height 290mm
Package weight 660g
Package width 390mm
Pallet gross weight 118.1kg
Pallet weight (imperial) 117.8 kg (259.8 lbs)
Product main colour Black
Protection features Water resistant
Surface colouration Monochromatic
UNSPSC-code 53121706
Water-resistant Yes
Weight 0.61kg

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot