HP 3E2U6AA Laptop Bag Renew Black fits up to 43.9 cm 17.3 inch laptops

MPN
3E2U6AA
Brand
HP
EAN-13
0195908300953
Order Code
16-5320
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £155.90
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

HP's 3E2U6AA laptop bag, also known as the HP Renew Laptop Bag, is designed to accommodate laptops up to 43.9 cm (17.3 inches) in size. This case provides robust protection and storage solutions for professionals who require safe and efficient transport of their computing devices. The bag's construction utilises recycled materials, aligning with sustainable practices without compromising durability or functionality. Its well-structured design features compartments that are suitable for organising cables, peripherals, and necessary documents, making it an ideal accessory for technical fieldwork or laboratory environments where reliable equipment transport is essential.
Type Briefcase
Colour Black
Height 33.5cm
Width 45cm
Box contents HP Renew Business 17.3-inch Laptop Bag; Documentation
Colour name Black
Compatibility Fits most 17.3-inch diagonal laptops.
Depth 5cm
Dimensions (W x H x D) 45 x 33.5 x 5 cm
Harmonized System (HS) code 84733080
HP segment Business
Laptop Size 43,9 cm (17,3")
Material Polyester
Maximum screen size 43.9 cm (17.3)
Package depth 50mm
Package height 450mm
Package weight 640g
Package width 335mm
Pallet gross weight 120.6kg
Pallet weight (imperial) 120.2 kg (265 lbs)
Product main colour Black
Protection features Water resistant
Surface colouration Monochromatic
UNSPSC-code 53121706
Water-resistant Yes
Weight 0.59kg

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot