HP 2My05Aa Adapter Mini Displayport Plug To Displayport Socket For Av Devices

MPN
2MY05AA
Brand
HP
EAN-13
0191628638031
Order Code
16-5318
Country of Origin
Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

HP 2MY05AA, 2360231, is a precise audio and video adaptor designed to offer connectivity solutions by converting a Mini DisplayPort plug to a DisplayPort socket. This adaptor facilitates the seamless transmission of high-definition video and audio signals, ensuring compatibility between a wide range of devices, such as monitors, projectors, and AV receivers. Engineered for reliability and durability, this component is essential in professional settings where dependable interfacing of different display standards is required. The adaptor's compact design makes it invaluable in situations with limited space, such as in embedded systems or integrated installations, providing engineers with an efficient solution for achieving interoperability between varying hardware interfaces.
Type TV/monitor Adapter
Connector A Mini DisplayPort plug
Connector B DisplayPort socket
Cable Use TV/monitor
Colour Multicolour
Connector 1 DisplayPort
Connector 1 gender Female
Connector 2 Mini DisplayPort
Connector 2 gender Male
Depth 157mm
Harmonized System (HS) code 84733080
Height 25mm
No. of A connectors 1
No. of B connections 1
Product colour Black
Quantity per pack 1 pc(s)
Range of use Monitors/TV adapters
UNSPSC-code 26121630
Version Adapter
Weight 0.111
Width 233mm

Reviews

Be the first to submit a review

Trustpilot