HP 28632 Car toggle switch 12V 10A 1x Off/On latch Automotive Switch

MPN
28632
EAN-13
4007928286321
Order Code
16-5590
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 289 in stock

HP Autozubehör 28632 is a toggle switch featuring a single-pole, single-throw (SPST) design, capable of handling 12 V and a current of up to 10 A. This reliable switch, identified by the code 04007928286321, is ideal for automotive applications where a sturdy and dependable on/off function is required. The toggle action provides a tactile indication of the switch's status, enhancing user interaction within vehicular environments. Due to its robust construction and electrical specifications, the HP Autozubehör 28632 is commonly utilised in cars for controlling auxiliary lighting, engine management systems, and other low-voltage circuits that require a manual on/off operation.
Mounting Type N/A
Contact Configuration SPST
Switch Function On-Off
Current Rating (Amps) N/A
Illumination Type N/A
Illumination Colour Non-Illuminated
Actuator Colour Black
Colour Yellow
Content 1
Functions latch
Lighting Type LED
Product Type Car toggle switch
Recess Diameter 20mm
Switch position 1 x Off/On
Switching current (max.) 10A
Switching Voltage 12V
Type Car toggle switch

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot