HP 28141 LED Work light 10 W Rechargeable Monochrome Inspection Light

MPN
28141
EAN-13
4007928281418
Order Code
16-5569
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £26.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 20/07/2026

HP Autozubehör 28141 LED Work Light is a rechargeable 10-watt monochrome inspection tool designed for rigorous engineering applications. This portable work light features durable LED technology that provides consistent illumination, making it an indispensable tool for conducting detailed inspections in dimly lit environments. Its robust rechargeable battery ensures extended use without frequent interruptions for battery changes or recharging. The light is ideal for applications in automotive workshops, construction sites, and in maintenance roles where precision and clarity are essential. Its compact design allows engineers and technicians to manoeuvre easily within confined spaces, enabling thorough examination and accurate assessments of components and assemblies.
Type LED (monochrome)
Bulb Type LED (monochrome)
Capacity (mAh, Ah) 4400mAh
Colour Black-red
Dimensions (L x W x H) 13.50 x 17.5 x 9.20 cm
Height 9.20cm
LEDs 1
Length 13.50cm
Operating Voltage 3.7
Power 10W
Power Supply Type rechargeable
Product Type Work light
Protection Class IP44
Technology Li-ion
Weight 96g
Width 17.5cm

Reviews

Be the first to submit a review

Trustpilot