HP 28100 Cigarette Lighter Green Luminous Ring 12 V Car Connectors

MPN
28100
EAN-13
4007928281005
Order Code
16-5560
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 77 availableBack-order availability date - 04/12/2026

HP Autozubehör 28100, HP 28100 Cigarette Lighter Green Luminous Ring 12 V Car Connectors. As an automotive connector accessory, this product is designed to provide a reliable and durable connection to 12 V cigarette lighter sockets in vehicles. The green luminous ring feature enhances visibility in low-light conditions, ensuring easy location and use within the interior of a vehicle. This product is typically used in passenger cars, commercial vehicles, and other motorised applications requiring a standardised power source connection for auxiliary devices. Its robust construction and compatibility make it an essential component for vehicle electrical systems maintenance and upgrades.
Type Power/charging cable
Colour Black-green
Connection Cable
Connection A Ring terminal
Connection B 12 V in-car outlet
Dimensions (L x W x H) 4 x 17 x 3 cm
Height 3cm
Inside Diameter 26.5mm
Length 4cm
Operating Voltage 12 V
Product Type Power/charging cable
Width 17cm

Reviews

Be the first to submit a review

Trustpilot