HP 23252 Handheld pump 7 bar Air Compressor Tyre Inflators

MPN
23252
EAN-13
4007928232526
Order Code
16-5544
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 31 availableBack-order availability date - 27/10/2026

HP Autozubehör 23252 Handheld Pump is an efficient air compressor tyre inflator engineered to provide a maximum pressure output of up to 7 bar. This product, also referenced as 2839746 - HP Autozubehör 23252, is designed for precision and reliability in tyre inflation applications, making it suitable for both automotive and bicycle tyre maintenance. Its compact and portable design facilitates ease of transportation and operation, catering to the needs of engineering professionals and enthusiasts alike. The device is particularly beneficial in situations requiring rapid tyre pressure adjustments, ensuring optimal performance and safety of vehicles by maintaining the correct tyre pressure.
Type Hand Pump
Dimensions (L x W x H) 54 x 21 x 5.5 cm
Height 5.5cm
Length 54cm
Max. operating pressure 7bar
Product Type Handheld pump
Width 21cm

Reviews

Be the first to submit a review

Trustpilot