HP 20517 Car Power Supply Dual USB+C Socket Black

MPN
20517
EAN-13
4007928205179
Order Code
16-5529
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £14.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

HP Autozubehör 20517, 3386999. This car power supply features a dual USB+C socket configuration, providing versatility and reliable power delivery for various automotive applications. The product is designed to fit seamlessly into standard car power outlets, making it suitable for charging modern devices such as smartphones, tablets, and portable navigation systems while on the go. Engineered to withstand the rigours of automotive environments, the HP 20517 supports efficient energy conversion and is an essential component for users requiring consistent power across multiple devices during travel. Its robust construction ensures durability and reliability in maintaining device connectivity in the demanding conditions typical of vehicular systems.
Type Double USB mounting socket
Gender Socket
Colour Black
Connector USB AND USB-C
Content 1
Design Type Double USB mounting socket
Operating Current 2.4A
Operating Voltage 12 V and 24V

Reviews

Be the first to submit a review

Trustpilot