HP 20359 Tool Battery 18 V 2 Ah Li-Ion For HP 20360 Power Tool Batteries

MPN
20359
EAN-13
4007928203595
Order Code
16-5525
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £33.08
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 13/08/2026

HP Autozubehör 20359 is an 18 V lithium-ion power tool battery specifically designed to provide reliable energy storage for the HP 20360 series of power tools. This high-performance battery, with a capacity of 2 ampere-hours, is engineered to offer an optimal balance between power output and weight, enhancing the efficiency and portability of various power tools. Constructed with advanced Li-Ion technology, it ensures consistent and prolonged power delivery, making it suitable for demanding applications such as drilling, cutting, and assembly tasks in both industrial and domestic settings. Its compact design and robust construction contribute to a durable solution that integrates seamlessly with the existing tool systems from HP Autozubehör, ensuring minimal downtime and maximised productivity in engineering and construction environments.
Type Tool battery
Battery Voltage 18V
Technology Li-ion
Capacity (mAh, Ah) 2Ah
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot