HP 1Aj39Aa Laptop Lock Silver 1.83 M Key Lock Includes 2 Keys

MPN
1AJ39AA
Brand
HP
EAN-13
0190781049425
Order Code
16-5313
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £122.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

HP 1AJ39AA, offers a robust security solution for safeguarding laptops and other compatible electronics. This padlock features a key-operated locking mechanism and includes two precision-engineered keys for secure operation. The lock is constructed from durable materials with a silver finish, and it comes with a cable that extends to a length of 1.83 metres, providing an adequate reach to secure devices in various settings. This type of security lock is typically used in office environments, public spaces, or any location where laptop security is a concern, offering peace of mind in safeguarding equipment against theft or unauthorised access. The design allows compatibility with a range of devices, making it a versatile choice for engineers and IT professionals an essential component in maintaining device security.
Type Laptop security lock
Material Galvanized steel
Best uses Laptop
Cable Length 1.83m
Coating Vinyl
Colour Black
Compatibility Compatible with all computer equipment with an nano lock slot.
Depth 125mm
Harmonized System (HS) code 83014090
Height 15mm
HP segment Business
Length 1.83m
Lock type Code
Locking Yes
Package depth 200mm
Package height 20mm
Package weight 180g
Package width 250mm
Product colour Black, Metallic
Product Type Laptop security lock
Screen size diagonal (inches) 1inch
Shutter type Key lock
UNSPSC-code 46171502
Weight 0.179
Width 125mm

Reviews

Be the first to submit a review

Trustpilot