HP 18275 Hail Protection Van Cover 475X192X175Cm Protective Vehicle Cover

MPN
18275
EAN-13
4007928182753
Order Code
16-5472
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £94.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HP Autozubehör 18275 is an outdoor van cover specifically designed for hail protection, measuring 475 cm in length, 192 cm in width, and 175 cm in height. This robust cover is manufactured to shield vans from the damaging effects of hailstorms, providing a barrier that reduces the risk of dents and scratches on vehicle surfaces. Constructed from durable materials, it offers reliable protection in a variety of outdoor conditions, ensuring the longevity of the vehicle's exterior. Engineers and fleet managers utilise this cover to maintain the aesthetic integrity and resale value of their vehicles, particularly in regions prone to severe weather conditions. The HP Autozubehör 18275 is suitable for both personal and commercial vans, offering a practical solution for safeguarding vehicles in vulnerable environments.
Type VAN
Material Nylon with Foam-backing
Size (L x W x H) 475 x 192 x 175 cm
Colour Silver
Compatible With Universal
Design Type Complete garage
Height 175cm
Length 475cm
Product Type Hail cover
Width 192cm

Alternatives (3)

Reviews

Be the first to submit a review

Trustpilot