HP 18270 Hail Protection Car Cover XL 530X177X120Cm Protective Vehicle Covers

MPN
18270
EAN-13
4007928182708
Order Code
16-5470
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £80.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HP Autozubehör 18270 is designed to deliver robust outdoor coverage, featuring the Extra Large Hail Protection Car Cover with dimensions of 530 x 177 x 120 cm. Engineered to provide durable protection against adverse weather conditions, this cover utilises sturdy materials that shield vehicles from hail damage while preventing moisture accumulation and UV exposure. Suitable for a variety of engineering applications, this cover is ideal for safeguarding parked vehicles in open environments such as residential areas, commercial districts, and outdoor storage facilities. Its design ensures it fits large vehicle models, accommodating their bulk while helping maintain their integrity against harsh elements.
Type Size XL
Material Nylon with Foam-backing
Size (L x W x H) 530 x 177 x 120 cm
Colour Silver
Compatible With Universal
Design Type Complete garage
Height 120cm
Length 530cm
Product Type Hail cover
Width 177cm

Reviews

Be the first to submit a review

Trustpilot