HP 18260 Outdoor Full Vehicle Cover Universal 483X178X119Cm Protective Cover

MPN
18260
EAN-13
4007928182609
Order Code
16-5466
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £38.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HP Autozubehör 18260 is an outdoor full vehicle cover designed for universal fit, with dimensions of 483 x 178 x 119 cm. Manufactured by HP Autozubehör, this cover is engineered to protect vehicles from outdoor elements such as rain, dust, and UV rays, contributing to the preservation of the vehicle's exterior. The material is selected for its durability and resistance to environmental stressors, making it suitable for long-term storage applications in varied weather conditions. This cover is commonly used by automotive professionals and enthusiasts who require reliable protection for their vehicles during extended non-use periods, ensuring longevity and maintaining the vehicle's aesthetic condition.
Type Size Combination L
Material PEVA
Size (L x W x H) 483 x 178 x 119 cm
Colour Silver
Design Type Complete garage
Height 119cm
Length 483cm
Product Type Full vehicle cover
Width 178cm

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot