HP 18257 Outdoor Full Vehicle Cover Lxwxh 483X178X120 Cm Universal Fit

MPN
18257
EAN-13
4007928182579
Order Code
16-5465
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £36.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HP Autozubehör 18257 is an outdoor full vehicle cover designed with dimensions measuring 483 cm in length, 178 cm in width, and 120 cm in height, offering a universal fit for a wide range of vehicles. Constructed to withstand various environmental conditions, this cover is ideal for protecting vehicles from dust, rain, and UV exposure, thereby maintaining the vehicle's exterior quality over time. Its design supports applications where vehicles are stored outdoors for extended periods, such as in residential driveways or outdoor parking facilities, providing a practical solution for reducing potential weather-related damage. Engineered for durability, the cover incorporates materials that offer resilience and longevity, essential attributes for outdoor vehicle protection products.
Type Grade REAR L
Material PEVA
Size (L x W x H) 483 x 178 x 120 cm
Colour Silver
Design Type Complete garage
Height 120cm
Length 483cm
Product Type Full vehicle cover
Width 178cm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot