HP 18183 Vehicle Cover 483X178X119Cm Universal Size Protective Cover

MPN
18183
EAN-13
4007928181831
Order Code
16-5456
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Was Unit Price (Ex VAT)
1+ £32.69 £27.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HP Autozubehör 18183 is a universal size outdoor vehicle cover, measuring 483 cm in length, 178 cm in width, and 119 cm in height. Designed for comprehensive vehicle protection, this full cover is suitable for shielding a wide range of car models from environmental elements such as rain, dust, and UV rays. Constructed from durable materials, it ensures extended longevity and resilience under various weather conditions, making it an ideal solution for preserving vehicle exterior integrity in both residential and commercial contexts. This product is commonly utilised in engineering environments where vehicles are frequently exposed to harsh outdoor settings, necessitating reliable protection.
Type Full vehicle cover
Material Nylon
Size (L x W x H) 483 x 178 x 119 cm
Colour Blue
Height 119cm
Length 483cm
Product Type Full vehicle cover
Width 178cm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot