HP 18165 Full Vehicle Cover Lxwxh 4.57X1.19X1.65M Protective

Image Representative of Range

HP 18165 Full Vehicle Cover Lxwxh 4.57X1.19X1.65M Protective

MPN
18165
EAN-13
4007928181657
Order Code
16-5454
Country of Origin
China
View Full Product Range (8)

Discontinued


HP Autozubehör 18165 is a full vehicle cover designed for outdoor applications, identified by the manufacturer's part number 2859351. This cover offers complete protection with dimensions of 4.57 metres in length, 1.19 metres in width, and 1.65 metres in height, making it suitable for a diverse range of vehicle sizes. Engineered from durable materials, the cover is specifically crafted to shield vehicles from environmental factors such as dust, UV rays, and precipitation, thereby extending the lifespan of the vehicle's exterior. Commonly utilised in automotive storage and preservation settings, the HP Autozubehör 18165 is ideal for engineers and automotive professionals seeking reliable protection for both personal and commercial vehicle fleets in outdoor environments.
Type Full vehicle cover
Material Nylon
Size (L x W x H) 4.57 x 1.19 x 1.65 m
Colour Blue
Compatible With Saloon/station wagon/hatchback vehicles
Height 1.65m
Length 4.57m
Product Type Full vehicle cover
Width 1.19m

Trustpilot