HP 18156 Anti-freeze tester OBD Scanners Car Diagnostics Engine

MPN
18156
EAN-13
7610972000064
Order Code
16-5450
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 42 availableBack-order availability date - 19/11/2026

HP Autozubehör 18156 is a precision instrument designed for the measurement and inspection of anti-freeze solutions in automotive and other mechanical systems. As an inspection device, this anti-freeze tester ensures engine systems are protected against extreme temperatures by accurately determining the freezing point and concentration of the coolant. Its robust construction and clear measurement markings facilitate precise readings, making it an invaluable tool for automotive engineers and maintenance professionals. Common applications include routine maintenance checks in automotive workshops and ensuring optimal performance in vehicle radiator systems, critical for mitigating the risk of engine failure due to freezing.
Type Anti-freeze tester
Height 3cm
Length 20cm
Product Type Anti-freeze tester
Suitable For For cooling circuits based on ethylene glycol (ethanediol).
Weight 4g
Width 3cm

Reviews

Be the first to submit a review

Trustpilot