HP 11319 Flach-Rangierheber Floor Jack 2T Working Height 8.5 - 33 Cm

MPN
11319
EAN-13
4007928113191
Order Code
16-5420
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £57.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 3 availableBack-order availability date - 05/10/2026

HP Autozubehör 11319 is a robust and reliable floor jack engineered to support a maximum load capacity of 2 tons. Designed as a flat-profile hydraulic jack, it offers a versatile working height ranging from 8.5 cm to 33 cm, making it suitable for a variety of automotive maintenance tasks where ground clearance is limited. The high-strength construction and precision hydraulics are ideal for professional garages and home workshops, facilitating safe and efficient elevation for vehicle inspection and repair. Its compatibility with diverse engineering applications includes lifting passenger vehicles and light commercial vehicles for underbody examinations and wheel replacements. This product emphasises durability and ease of use, meeting the stringent requirements of automotive professionals.
Type Floor Jack
Load Capacity 2tonne
Colour Red
Content 1
Dimensions (L x W x H) 53 x 19.5 x 14 cm
Height 14cm
Length 53cm
Lifting Height 330mm
Operating height (max.) 33cm
Product Type Floor jack
Width 19.5cm
Working Height (min.) 8.5cm

Reviews

Be the first to submit a review

Trustpilot