HP 11125Block 3T 28.6-40.1Cm Jacks Jacking Lifting Tools

MPN
11125
EAN-13
4007928111258
Order Code
16-5415
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.94
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 11 availableBack-order availability date - 08/10/2026

HP Autozubehör 2523570 is a robust jack designed for lifting applications, specifically under the HP Autozubehör Block 3 t category. This equipment is engineered to handle a load capacity of up to 3 tonnes, with an adjustable working height ranging from 28.6 centimetres to 40.1 centimetres, making it suitable for a variety of vehicular maintenance tasks. It integrates seamlessly with plugs and sockets to ensure secure and reliable lifting operations. The jack's construction is intended for use in mechanical workshops, automotive service facilities, and by professionals requiring precise lifting of vehicles within the specified load parameters. This product addresses needs where stability and effective lifting are paramount, providing dependable performance within its operational range.
Type Lifting Block
Load Capacity 3tonne
Colour Red-black
Content 2
Dimensions (L x W x H) 29.7 x 25 x 23 cm
Height 23cm
Length 29.7cm
Operating height (max.) 40.1cm
Product Type Block
Weight 4.04kg
Width 25cm
Working Height (min.) 28.6cm

Reviews

Be the first to submit a review

Trustpilot