HP 11100 Scissor Jack 1.5 T Working Height 10.4 - 38.5 Cm Jacks Jacking Liftin

MPN
11100
EAN-13
4007928111005
Order Code
16-5410
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £16.08 £14.37
10+ £13.60
50+ £13.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

HP Autozubehör 11100 is a scissor jack engineered to provide reliable lifting support for small to medium-sized vehicles. This model accommodates a lifting capacity of up to 1.5 tonnes, with a working height range from 10.4 to 38.5 centimetres, making it versatile for various maintenance and repair tasks. It is designed for stable and secure lift operations, ideal for applications in automotive workshops and for use with passenger vehicles during tyre changes and other undercarriage inspections. The jack's compact design and mechanical operation ensure ease of use in confined spaces where hydraulic jacks may be impractical. Its robust construction and efficient height adjustment mechanism make it an essential tool for both professional mechanics and at-home enthusiasts.
Type Scissor Jack
Load Capacity 1.5tonne
Colour Black
Content 1
Dimensions (L x W) 420 mm x 90 mm
Length 420mm
Operating height (max.) 38.5cm
Product Type Scissor jack
Weight 2kg
Width 90mm
Working Height (min.) 10.4cm

Reviews

Be the first to submit a review

Trustpilot