HP 10020 Petrol Can 20L Durable Red Plastic Ideal for Fuel Storage

MPN
10020
EAN-13
4007928100207
Order Code
16-5389
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £16.89
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 15 availableBack-order availability date - 16/09/2026

HP Autozubehör 10020 is a robust petrol can with a capacity of 20 litres, constructed from durable red plastic, making it well-suited for the secure storage and transport of fuel. The product's design ensures resistance to impact and environmental factors, offering a reliable solution for those in need of portable liquid storage. While primarily intended for fuel carriage, the can is versatile enough to be used as an outdoor water container or for storing other liquids when necessary, making it a practical addition to campervan accessories or outdoor equipment. Its construction aligns with typical engineering applications such as fuel transport during camping trips or for refuelling outdoor machinery and generators. The manufacturer has ensured its suitability by incorporating features that support safe handling and compliance with relevant safety standards.
Type Petrol
Capacity 20l
Material Plastic
Colour Black
Content 1
Depth 36mm
Dimensions (W x H x D) 18 x 45 x 36 cm
Height 45cm
Weight 990g
Width 18cm

Alternatives (2)

Reviews

Be the first to submit a review

Trustpilot