Hozelock 144556 PVC Hose Diameter20x26mm Flexible Transparent Oil Resistant

Order Code:

09-4034

Brand: Hozelock MPN: 144556 EAN-13: 3506111445565
  • Country of Origin: France
  • Free UK shipping available
  • View All
Qty Unit Price (Ex VAT)
2+ £3.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
100 in stock, despatched in 4 working days

Hozelock manufactures the PVC crystal clear Ø20 x 26 mm hose, known for its glassy clarity and durable PVC composition. This 20 mm diameter hose is sold per metre, providing flexibility for various lengths. Typically used as a garden hose, it offers reliable water flow for gardening and irrigation purposes.
Type PVC hose
Length Sold Per Metre
Diameter 26mm
Factory colour Glassy
Max. length sold by the metre 25m

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot