Hozelock 6756P0000 Sprinkler Hose 15m

MPN
6756P0000
Brand
Hozelock
EAN-13
5010646009454
Order Code
96-2034
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £51.85
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Hozelock Sprinkler Hose is a perforated flat hose, which produces a gentle sprinkler effect when used upright and a deep soaking action when reversed.

The hose is supplied with end cap and screw-in connector and can be used in series.

This Hozelock Sprinkler Hose has the following specification:

Length: 15m (50ft).
Maximum Area Coverage: 15m x 3.6m (54m²).


Type Hose
Length 15m

Reviews

Be the first to submit a review

Trustpilot