Hozelock 2597 0000 FLOWMAX Auto Reel 30m Hose High Flow Wall Mountable

MPN
2597 0000
Brand
Hozelock
EAN-13
5010646057783
Order Code
09-4067
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £216.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 19/11/2026

The Hozelock FLOWMAX Auto Reel 30 m easily manages your garden hose with automatic retraction and secure storage. Manufactured by Hozelock, this grey and yellow garden hose reel is perfect for keeping 30 metres of hose tangle-free and ready for use. Ideal for watering gardens, cleaning patios, and general outdoor use, it ensures convenience and efficiency for gardening tasks.
Type Garden hose reel
Length 30m
Colour Grey, Yellow
Width 66mm

Reviews

Be the first to submit a review

Trustpilot