Hozelock 2485R0000 2485 10m AutoReel + 10m of 12.5mm Hose

MPN
2485R0000
Brand
Hozelock
EAN-13
5010646036689
Order Code
96-1963
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £60.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 3 in stock

The Hozelock AutoReel has a re-wind mechanism, combined with an internal spring, means that the hose is re-wound onto the drum with the minimum of effort. The user only has to walk the hose back to the reel and the ratchet mechanism means that the hose only re-winds when you want it to. A safety lock affords additional protection against accidental re-wind. The reel is wall-mounted and swivels through 180° to allow the hose to be pulled out in any direction from the wall.

Made from the highest quality plastics, the AutoReel will stand the hard wearing challenge of gardening tasks, time after time. Designed and made in Great Britain, the Hozelock AutoReel extends Hozelock’s heritage of quality, innovative products that are designed for gardeners by gardeners.

It comes with a 2 year warranty and like most Hozelock products, a full range of spares are available to extend the life way beyond this.

Supplied with: 10 metres of 12.5mm Premium Hose, 1 x Hose Connector, 1 x Nozzle, 1 x Waterstop, 1 x 1in/1/2in/3/4in Tap Connector and 1 x Set of Wall Fixings.


Type Hose
Length 10m
Diameter 12.5mm

Reviews

Be the first to submit a review

Trustpilot