Hozelock 2212 0000 2212 Sensor Controller

MPN
2212 0000
Brand
Hozelock
EAN-13
5010646057950
Order Code
96-1885
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £43.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 50 in stock

The Hozelock Sensor Controller is a tap-mounted watering controller that automatically waters everyday at sunrise and sunset - the best time to water the garden.

The controller is easy to set up and it automatically adjusts its daily watering schedule to coincide with the changing time of sunrise and sunset. The watering time can be selected from 2, 5, 10, 20, 30 or 60 minutes, for different weather conditions. In addition, the controller features a 'Water Now' button for 60 minutes of watering at any time.

The connector has a battery status LED that indicates the strength of the remaining battery. A built-in safety feature detects when the battery levels have dropped to a level that could fail whilst a watering schedule is in progress.

Supplied with a choice of 21mm (1/2in BSP), 26.5mm (3/4in BSP) or 33.3mm (1in BSP) adaptors for connection to most garden taps.

Requires 2 x AA batteries (not supplied).


Type Irrigation

Reviews

Be the first to submit a review

Trustpilot