Hozelock 169989 Spiral suction hose 25mm Spiral Suction Hose for Irrigation

MPN
169989
Brand
Hozelock
EAN-13
3506111699890
Order Code
09-4047
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 85 in stock

The Hozelock Spiral suction hose Ø25 mm is a durable spiral hose sold per metre that is ideal for garden use. Manufactured by Hozelock, this 25 mm diameter hose features a green and white spiral design. It is designed for efficient water delivery, making it suitable for watering tasks and garden maintenance.
Type Spiral hose
Length 25m
Diameter 30mm
Colour Green, White
Max. length sold by the metre 50m

Reviews

Be the first to submit a review

Trustpilot