Hozelock 169976 Spiral Hose Diameter20mm Green/White for Irrigation & Drainage

MPN
169976
Brand
Hozelock
EAN-13
3506111699760
Order Code
09-4046
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £2.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 21 in stock

Hozelock's Spiral Hose, model 169976, features a durable Ø20 mm diameter. This green and white garden hose is sold per metre, providing flexibility for customised lengths. Typically used for gardening purposes, it ensures efficient water delivery.
Type Spiral hose
Length Sold Per Metre
Diameter 20mm
Colour Green, White
Max. length sold by the metre 25m

Reviews

Be the first to submit a review

Trustpilot