Hozelock 167646 Pond spiral hose Diameter32 mm Black Pond Hose 1 m

MPN
167646
Brand
Hozelock
EAN-13
3506111676464
Order Code
09-4044
Country of Origin
France
  • Free UK shipping available
  • Quickly find another product in this range by Diameter:

    20mm 32mm
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

The Hozelock Pond spiral hose Ø32 mm is a durable pond hose, sold by the metre in black. Its 32 mm diameter makes it ideal for garden water features and pond systems. Typical applications include circulating and draining water in pond setups.
Type Pond hose
Diameter 32mm
Factory colour Black
Max. length sold by the metre 30m

Reviews

Be the first to submit a review

Trustpilot