Hozelock 144569 PVC Hose 1m Oil Alkali & Petrol Resistant Diameter25x31mm

Order Code:

09-4035

Brand: Hozelock MPN: 144569 EAN-13: 3506111445695
  • Country of Origin: France
  • View All

Discontinued


The Hozelock PVC crystal clear Ø25 x 31 mm hose, with part number 144569, is a durable and flexible transparent PVC hose. It features a 25 mm diameter, making it ideal for various gardening and irrigation tasks. Sold per metre, this hose is suitable for both domestic and professional applications.
Type PVC hose
Length 25m
Diameter 31mm
Factory colour Glassy
Max. length sold by the metre 25m

Trustpilot