Hozelock 100-101-263 Garden hose Yellow 14 mm 40 m 5/8" Water Hose

MPN
100-101-263
Brand
Hozelock
EAN-13
5010646066389
Order Code
16-5299
Country of Origin
France
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £62.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 8 availableBack-order availability date - 18/08/2026

Hozelock 100-101-263 is a garden hose that measures 14 mm in diameter and extends to a length of 40 metres, designed to meet various domestic and commercial watering needs. Engineered for durability, this hose is constructed with a robust three-layer knitted reinforced structure to withstand typical garden pressures, providing reliable performance under normal conditions. Its bright yellow colour enhances visibility, reducing tripping hazards in a garden or industrial environment. Suitable for applications involving irrigation, landscaping, and drainage, this hose is essential for maintaining gardens, nurseries, or small-scale agricultural projects. Ideal for connecting to standard garden taps, it ensures efficient water delivery with reliably efficient flow rates, compatible with a range of hose fittings and accessories.
Type Garden hose
Length 40m
Diameter 16mm
Colour Yellow
Content 40m
Hose connection 12 - 15 mm (1/2") Ø
Material (details) Textile hose cover
Suitable For Garden irrigation
Temperature Range 0 - +40°C

Reviews

Be the first to submit a review

Trustpilot