Hozelock 100-101-261 Garden hose Yellow 14 mm 30 m 5/8"

Order Code:

16-5298

Brand: Hozelock MPN: 100-101-261 EAN-13: 5010646066372
  • Country of Origin: France
  • View All

Discontinued


Hozelock 100-101-261 is a robust garden hose designed for diverse irrigation applications. As a 14 mm, 5/8 inch diameter hose, it extends to a length of 30 metres, providing ample coverage for domestic and commercial gardens. Manufactured from durable materials, this yellow hose withstands weather-related wear and tear, ensuring longevity and reliable performance in outdoor settings. Its lightweight design facilitates ease of handling, while maintaining flexibility, even in low temperatures, making it optimal for gardening, landscaping, and horticultural tasks. Engineers and horticulturists rely on its high-quality construction for effective irrigation solutions in residential, agricultural, and commercial environments.
Type Garden hose
Length 30m
Diameter 16mm
Colour Yellow
Content 30m
Hose connection 12 - 15 mm (1/2") Ø
Material (details) Textile hose cover
Suitable For Garden irrigation
Temperature Range 0 - +40°C

Trustpilot