Hozelock 100-101-179 Blue Drinking water hose 13 mm Sold per metre

MPN
100-101-179
Brand
Hozelock
EAN-13
5010646066013
Order Code
16-5296
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 40 in stock

Hozelock 100-101-179 is a 13 mm blue drinking water hose sold per metre, designed for applications within the realm of hoses and accessories. This hose is constructed to facilitate the safe and reliable conveyance of potable water, making it suitable for use in environments where water quality is critical, such as in food and beverage processing, or for supplying water to residential or commercial properties. Engineered with durable materials, the hose exhibits excellent resistance to kinking and abrasion, ensuring long-term performance and integrity. Commonly employed in engineering applications requiring flexible fluid transfer solutions, the Hozelock 100-101-179 provides a dependable option for maintaining strict hygiene standards.
Type Drinking water hose
Length Sold Per Metre
Diameter 19mm
Colour Blue
Content Sold per metre
Material (details) PVC
Temperature Range -15 - +60°C

Reviews

Be the first to submit a review

Trustpilot