Hozelock 100-101-161 hose braided transparent 8mm sold per metre

MPN
100-101-161
Brand
Hozelock
EAN-13
5010646065924
Order Code
16-5293
Country of Origin
France
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
3+ £1.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 265 in stock

Hozelock 100-101-161 is an 8 mm transparent braided hose sold per metre, designed as a component of the Hoses & Accessories category. This durable hose features a robust braided construction that enhances its tensile strength and flexibility while maintaining transparency for easy fluid monitoring. Engineered for precision and reliability, it can withstand moderate pressure levels, making it suitable for various engineering applications such as fluid transfer, pneumatic systems, and irrigation systems. The hose's transparency allows for immediate visual inspection of fluid flow, which is particularly advantageous in laboratory settings and industrial environments where monitoring fluid movement is critical.
Type Braided hose
Length Sold Per Metre
Diameter 13mm
Colour Transparent
Content Sold per metre
Material (details) PVC
Temperature Range -15 - +60°C

Reviews

Be the first to submit a review

Trustpilot