Hozelock 100-101-133 Glassy PVC hose 4 mm per metre Garden Water Hose

MPN
100-101-133
Brand
Hozelock
EAN-13
5010646065788
Order Code
16-5287
Country of Origin
France
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.570
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 549 in stock

Hozelock 100-101-133 is a high-quality 4 mm glassy PVC hose that is sold per metre, designed for use in various fluid transfer applications. This hose is specifically engineered for precision and durability, making it an ideal component for systems requiring small-diameter tubing. Its translucent PVC construction provides flexibility and resistance to wear, while also allowing visual inspection of fluid flow. Commonly used in irrigation, laboratory setups, and small-scale tubing installations, this hose meets stringent requirements for both domestic and industrial applications, ensuring reliable performance.
Type PVC hose
Length Sold Per Metre
Diameter 6mm
Colour Glassy
Content Sold per metre
Material (details) PVC
Temperature Range -15 - +60°C

Reviews

Be the first to submit a review

Trustpilot