Hozelock 100-001-370 2787 End of Line Adjustable Mini Sprinkler 4/13mm (Pack 12)

MPN
100-001-370
Brand
Hozelock
EAN-13
5010646060820
Order Code
98-0126
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 2 working days - 4 in stock

Hozelock End of Line Adjustable Mini Sprinkler is made from tough, UV stable plastic. Designed for end of line use and enables adjustable flow rate. Simply twist the cap to adjust. The mini sprinkler can be dismantled for cleaning. Ideal for hanging baskets, troughs, round containers, borders, greenhouses, cloches and vegetable gardens. Use at the base of small plants and secure with a stake.

Suitable for Ø4mm and Ø13mm tubes.

Specification:

Flow Rate: 0-40 L/hr.
Watering Coverage: 360°

Area Coverage: 30cm Radius

Pack of 12 Hozelock 2787 End of Line Adjustable Mini Sprinklers 4/13mm.


Type Adjustable Mini Sprinkler

Reviews

Be the first to submit a review

Trustpilot