Hoto Hte0015Gl Torch Li-Ion Rechargeable 1000 Lm 24H 160G Adjustable Dot Size

Order Code:

16-5277

Brand: HOTO MPN: HTE0015GL EAN-13: 6974370800055
Qty Unit Price (Ex VAT)
1+ £42.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
226 available to back orderBack-order availability date - 05/05/2026

HOTO HTE0015GL is a high-performance torch designed for precision and efficiency, featuring an adjustable dot size for versatile use. It utilises rechargeable lithium-ion batteries and delivers a powerful output of 1000 lumens, ensuring optimal illumination over an extended duration of up to 24 hours. Weighing only 160 grams, this torch is both lightweight and portable, making it suitable for various engineering applications such as inspection tasks, fieldwork, and detailed analysis in dimly lit environments. The adjustable dot size function allows engineers to focus the beam with precision, enhancing visibility and reducing light scatter. This torch is an ideal tool for professionals requiring reliable and adaptable lighting solutions in their workspaces.
Type Torch
Battery type 18650
Colour Black
Diameter 30mm
Dimensions (Ø x L) 30 mm x 164.5 mm
Length 164.5mm
Light duration (high) 2h
Light duration (low) 24h
Light duration (max.) 24h
Light duration (medium) 3.5h
Luminous flux (high) 1000lm
Luminous flux (low) 50lm
Luminous flux (medium) 350lm
Luminous flux (Range) 1000 lm -
Operating Voltage 5V
Power Supply Type Li-ion rechargeable batteries
Product Type Torch
Technology Li-ion
Waterproof No
Weight 160g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot