honju 62102 Laptop stand Aluminium Adjustable height for ergonomic setup

MPN
62102
Brand
honju
EAN-13
4260394862363
Order Code
19-0368
Country of Origin
China
Qty Unit Price (Ex VAT)
1+ £29.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

Honju 62102 is an aluminium adjustable height laptop stand designed to facilitate an ergonomic setup. This device integrates a cooling fan, ensuring efficient heat dissipation for extended laptop use, which is essential in maintaining optimal device performance. Engineered to serve as both a laptop holder and cooling pad, the Honju 62102 enhances heat management, making it particularly suitable for use in environments where laptops require consistent thermal regulation, such as in tech workshops and engineering offices. Its robust construction and functionality are ideal for professionals seeking a reliable solution for laptop positioning and cooling as part of display, mounts, and docking station setups.
Type Laptop stand
Adjustable Height Yes
Integral Fan No
Colour Silver
Dimensions (L x W x H) 225 x 260 x 145 mm
Height 145mm
Length 225mm
Material Aluminium
Width 260mm

Reviews

Be the first to submit a review

Trustpilot