Hongshang HSEC 190 Heatshrink End Cap 160mm Pre-Shrink 1pc

MPN
HSEC 190
Brand
Hongshang
EAN-13
2050004816792
Order Code
04-4516
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £19.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockBack-order availability date - 24/09/2026

The Hongshang HSEC 190 Heatshrink End Cap has a nominal inside diameter of 160 mm before shrinkage. Manufactured by Hongshang, this product is ideal for sealing and insulating cable ends. Common applications include providing protection and insulation to electrical connections and cable terminations.
Type Heatshrink end cap
Colour Black
Adhesive (yes/no) Yes
Halogen-free No
Heatshrink features UV-resistant
Length 150mm
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 82mm
Nominal inside diameter (pre-shrinkage) 160mm
Shrinkage Ratio 2:1
Temperature Range +120°C
Wall thickness (post-shrinkage) 4mm

Reviews

Be the first to submit a review

Trustpilot