Hongshang HSEC 180 Heatshrink End Cap 145 mm Pre-Shrink Diameter

Hongshang HSEC 180 Heatshrink End Cap 145 mm Pre-Shrink Diameter

MPN
HSEC 180
Brand
Hongshang
EAN-13
2050004815863
Order Code
04-4515
Country of Origin
China
View Full Product Range (10)

Discontinued


The Hongshang HSEC 180 Heatshrink end cap, with a nominal inside diameter of 145 mm, is ideal for cable insulation. Manufactured by Hongshang, this heatshrink cap efficiently seals cable ends to protect against moisture and dirt. It is typically used in electrical and telecommunications applications to ensure secure cable termination.
Type Heatshrink end cap
Colour Black
Adhesive (yes/no) Yes
Halogen-free No
Heatshrink features UV-resistant
Length 150mm
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 60mm
Nominal inside diameter (pre-shrinkage) 145mm
Shrinkage Ratio 2:1
Temperature Range +120°C
Wall thickness (post-shrinkage) 4mm

Trustpilot