Hongshang HSEC 150 Heatshrink End Cap 75mm Pre-Shrink Diameter 1pc

MPN
HSEC 150
Brand
Hongshang
EAN-13
2050004815092
Order Code
04-4512
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
1+ £5.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Hongshang HSEC 150 Heatshrink End Cap is a durable cable insulation solution with a nominal inside diameter of 75 mm before shrinkage. Typically used for sealing cable ends, it provides protection against moisture and environmental factors. This heatshrink cap is ideal for maintaining cable integrity in electrical installations.
Type Heatshrink end cap
Colour Black
Adhesive (yes/no) Yes
Halogen-free No
Heatshrink features UV-resistant
Length 120mm
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 36mm
Nominal inside diameter (pre-shrinkage) 75mm
Shrinkage Ratio 2:1
Temperature Range +120°C
Wall thickness (post-shrinkage) 4mm

Reviews

Be the first to submit a review

Trustpilot