Hongshang HSEC 110 Heatshrink End Cap 14mm Nominal Dia Pre-Shrinkage

MPN
HSEC 110
Brand
Hongshang
EAN-13
2050004815825
Order Code
04-4508
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 636 in stock

The Hongshang HSEC 110 Heatshrink End Cap has a nominal inside diameter of 14 mm before shrinking. It is a single piece used for cable insulation, providing secure sealing and protection from environmental factors. Typical applications include protecting cable ends and preventing moisture ingress.
Type Heatshrink end cap
Colour Black
Adhesive (yes/no) Yes
Halogen-free No
Heatshrink features UV-resistant
Length 45mm
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 5mm
Nominal inside diameter (pre-shrinkage) 14mm
Shrinkage Ratio 3:1
Temperature Range +120°C
Wall thickness (post-shrinkage) 2.20mm

Reviews

Be the first to submit a review

Trustpilot