Hongshang HSEC 105 Heatshrink End Cap 12mm Pre-Shrink 1pc

MPN
HSEC 105
Brand
Hongshang
EAN-13
2050004812343
Order Code
04-4507
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £0.982
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 219 in stock

The Hongshang HSEC 105 Heatshrink end cap has a nominal inside diameter of 12 mm before shrinkage. Made by Hongshang, this single heatshrink cap is used for cable insulation and protection. It is ideal for sealing and safeguarding cable ends in electrical applications.
Type Heatshrink end cap
Colour Black
Adhesive (yes/no) Yes
Halogen-free No
Heatshrink features UV-resistant
Length 40mm
Material Polyolefin
Maximum Temperature +110°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 4mm
Nominal inside diameter (pre-shrinkage) 12mm
Shrinkage Ratio 3:1
Temperature Range +120°C
Wall thickness (post-shrinkage) 2.60mm

Reviews

Be the first to submit a review

Trustpilot