Christmas Opening Hours and Delivery Dates here

Hongshang HRSL/9-38/0.50 Heatshrink 9-38mm Cable Ø 0.50m No Connectors

Order Code:

04-4506

Brand: Hongshang MPN: HRSL/9-38/0.50 EAN-13: 2050006225646

Discontinued


The Hongshang HRSL/9-38/0.50 heat shrink sleeving is designed for cables with a diameter range of 9 to 38 mm, providing a secure, protective ground sheath. This 0.50 m section of cable repair sleeve offers reliable insulation and protection without the need for screw connectors. Typical applications include cable repair and safeguarding electrical connections from environmental factors.
Length 500mm
Type Heatshrink w/o screw connectors
Cable Ø (max.) 38mm
Cable Ø range 9 - 38 mm
Cable Ø up to 9mm
Factory colour Black
Max. temperature +65°C
Min. temperature -40°C

Trustpilot