Hongshang HRA2 235/65 Heatshrink + Adhesive Black 235mm 65mm 4:1 1.22m

Hongshang HRA2 235/65 Heatshrink + Adhesive Black 235mm 65mm 4:1 1.22m

Order Code:

04-4479

Brand: Hongshang MPN: HRA2 235/65 EAN-13: 2050004815023

Discontinued


Hongshang's HRA2 235/65 heatshrink offers a shrinkage ratio of 4:1 and includes an adhesive layer for enhanced sealing and protection. This black heatshrink, measuring 1.22 metres in length, is ideal for providing insulation and mechanical protection to wires and cables in automotive and marine environments. The product helps prevent moisture ingress and ensures reliable, long-lasting performance in demanding conditions.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Factory colour Black
Halogen-free No
Material Polyolefin (irradiated)
Max. temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 65mm
Nominal inside diameter (pre-shrinkage) 235mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 3.70mm

Trustpilot