Hongshang HRA2 22/6 Heatshrink Adhesive Black 22mm 4:1 1.22m Shrinkage

MPN
HRA2 22/6
Brand
Hongshang
EAN-13
2050004815801
Order Code
04-4478
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £6.67
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 54 availableBack-order availability date - 01/12/2026

Hongshang's HRA2 22/6 heat shrink features a 4:1 shrink ratio and includes an adhesive lining, ensuring a secure seal. This black 22 mm to 6 mm heatshrink is 1.22 metres long and provides excellent insulation and protection for electrical connections. It's typically used in automotive, marine, and industrial applications to seal and insulate wires.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 6mm
Nominal inside diameter (pre-shrinkage) 22mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 2.40mm

Reviews

Be the first to submit a review

Trustpilot