Hongshang HRA2 115/34 Heatshrink Adhesive Black 115mm 34mm 1.22m 4:1

MPN
HRA2 115/34
Brand
Hongshang
EAN-13
2050004814972
Order Code
04-4467
Country of Origin
China
  • Free UK shipping available
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £29.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 13 availableBack-order availability date - 01/12/2026

Manufactured by Hongshang, the HRA2 115/34 is a heatshrink product featuring a 4:1 shrinkage ratio. This black heatshrink, equipped with adhesive, measures 115 mm in width and 1.22 m in length. It is commonly used for insulating and sealing electrical connections and cable joints.
Shrinkage Ratio 4:1
Type Heatshrink + adhesive
Length 1.22m
Colour Black
Halogen-free No
Material Polyolefin (irradiated)
Maximum Temperature +125°C
Min. temperature -55°C
Nominal diameter (post-shrinkage) 34mm
Nominal inside diameter (pre-shrinkage) 115mm
Temperature Range +120°C
Wall thickness (post-shrinkage) 3.20mm

Reviews

Be the first to submit a review

Trustpilot